1,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.670 (CNY44.8271) |
| 10+ | CNY25.960 (CNY29.3348) |
| 25+ | CNY22.390 (CNY25.3007) |
| 100+ | CNY18.340 (CNY20.7242) |
| 250+ | CNY16.360 (CNY18.4868) |
| 1000+ | CNY15.140 (CNY17.1082) |
| 3000+ | CNY14.840 (CNY16.7692) |
Product Information
Product Overview
ADA4661-2 is a dual, precision, rail-to-rail input/output amplifier optimized for low power, high bandwidth and wide operating supply voltage range applications. Typical applications include current shunt monitors, active filters, portable medical equipment, buffer/level shifting, high impedance sensor interfaces, battery powered instrumentation.
- Single-supply operation: 3V to 18V
- Dual-supply operation: ±1.5V to ±9V
- Unity-gain stable
- Low offset voltage: 150µV max at VCM = 1.5V to 16.5V, 300µV max at VCM = 0V to 18V
- Low input bias current: 15pA max, 30pA max input offset current
- 4MHz typ gain BW product at AV = 100, 4MHz typ unity-gain crossover at AVO = 1
- 2V/µs typ slew rate at AV = 1
- 1.3µs typ settling time to 0.1%
- 8 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
2V/µs
MSOP
CMOS
30µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
4MHz
3V to 18V, ± 1.5V to ± 9V
8Pins
Rail - Rail Input / Output (RRIO)
0.5pA
-40°C
-
MSL 1 - Unlimited
MSOP
4MHz
2V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate