Print Page
Image is for illustrative purposes only. Please refer to product description.
254 In Stock
400 more incoming. You can reserve stock now
254 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.570 (CNY36.8041) |
| 10+ | CNY21.080 (CNY23.8204) |
| 50+ | CNY16.240 (CNY18.3512) |
| 100+ | CNY14.700 (CNY16.611) |
| 250+ | CNY13.030 (CNY14.7239) |
| 500+ | CNY12.010 (CNY13.5713) |
| 2500+ | CNY11.120 (CNY12.5656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.57 (CNY36.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4666-2ARMZ
Order Code4020344
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product4MHz
Slew Rate Typ2V/µs
Supply Voltage Range3V to 18V, ± 1.5V to ± 9V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers2 Amplifier
Slew Rate2V/µs
Product Overview
ADA4666-2 is a dual, rail-to-rail input/output amplifier optimized for low power, high bandwidth and wide operating supply voltage range applications. Typical applications include current shunt monitors, active filters, portable medical equipment, buffer/level shifting, high impedance sensor interfaces and battery powered instrumentation.
- Single-supply operation: 3V to 18V
- Dual-supply operation: ±1.5V to ±9V
- Unity-gain stable
- Low offset voltage: 2.2mV max at VCM = 0V to 18V, low input bias current: 15pA max
- Gain bandwidth product: 4MHz typ at AV = 100 and unity-gain crossover: 4MHz typ at AVO = 1
- 2.1MHz typ -3dB closed-loop bandwidth
- 2V/µs typ slew rate at AV = 1
- 1.3µs typ settling time to 0.1%
- 8 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2V/µs
IC Case / Package
MSOP
Amplifier Type
CMOS
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
4MHz
Supply Voltage Range
3V to 18V, ± 1.5V to ± 9V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
4MHz
Slew Rate
2V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001