Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.700 (CNY29.041) |
| 10+ | CNY16.440 (CNY18.5772) |
| 25+ | CNY14.020 (CNY15.8426) |
| 100+ | CNY11.280 (CNY12.7464) |
| 250+ | CNY9.940 (CNY11.2322) |
| 1500+ | CNY9.110 (CNY10.2943) |
| 3000+ | CNY8.930 (CNY10.0909) |
Product Information
Product Overview
ADA4850-2YCPZ-RL7 is a high-speed, rail-to-rail output op-amp with ultralow power-down. Despite its low price, this device provides excellent overall performance and versatility. The 175MHz, -3dB bandwidth and 220V/μs slew rate make this amplifier well-suited for many general-purpose, high-speed applications. It is designed to operate at supply voltages as low as 2.7V and upto 6V at 2.4mA of supply current per amplifier. In power-down mode, the supply current is less than 150nA, ideal for battery-powered applications. It provides users with a true single-supply capability, allowing input signals to extend 200mV below the negative rail and to within 2.2V of the positive rail. The output of the amplifier can swing within 80mV of either supply rail. It is used in applications such as portable multimedia players, video cameras, digital still cameras, consumer video, clock buffers.
- Single-supply operation range from 2.7V to 6V, rail-to-rail output
- Settling time to 0.1% is 80ns typical at (G = +2, VO = 1V step, RL = 150 ohm, TA = 25°C)
- Bandwidth for 0.1dB flatness is 14MHz typical at (G = +2, VO = 0.5V p-p, RL = 150 ohm, TA = 25°C)
- Differential gain is 0.2% typical at (G = +3, NTSC, RL = 150 ohm, VO = 2V p-p, TA = 25°C)
- Differential phase is 0.2° typical at (G = +3, NTSC, RL = 150 ohm, VO = 2V p-p, TA = 25°C)
- Input voltage noise is 10nV/√Hz typical at (f = 100KHz, TA = 25°C, RF = 0 ohm for G = +1)
- Input offset voltage is 0.6mA typical at (TA = 25°C, RF = 0 ohm for G = +1)
- Input bias current is 2.4µA typical at (TA = 25°C, RF = 0 ohm for G = +1, RF = 1Kohm for G <gt/> +1)
- Common-mode rejection ratio is -108dB typical at (VCM = 0.5V, TA = 25°C, RF = 0 ohm for G = +1)
- Operating temperature range from -40°C to +125°C, 16-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
220V/µs
LFCSP-EP
Voltage Feedback
600µV
Surface Mount
125°C
-
LFCSP-EP
70MHz
220V/µs
70MHz
2.7V to 6V
16Pins
Rail - Rail Output (RRO)
2.3µA
-40°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate