Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.130 (CNY29.5269) |
| 10+ | CNY16.730 (CNY18.9049) |
| 25+ | CNY14.270 (CNY16.1251) |
| 100+ | CNY11.490 (CNY12.9837) |
| 250+ | CNY10.120 (CNY11.4356) |
| 500+ | CNY9.280 (CNY10.4864) |
| 3000+ | CNY8.580 (CNY9.6954) |
Product Information
Product Overview
ADA4851-1 single is a low cost, high speed, voltage feedback rail-to-rail output op-amp qualified for automotive applications. It provides an excellent overall performance and versatility. The 130MHz, -3dB bandwidth and high slew rate make this amplifier well suited for many general-purpose, high speed applications. Typical application includes automotive infotainment systems, automotive driver assistance systems, consumer video, professional video, video switchers, active filters and clock buffers.
- High speed, 375V/μs slew rate and 55ns settling time to 0.1%
- Excellent video specifications of 11MHz 0.1dB flatness
- 0.08% differential gain and 0.09° differential phase
- Fully specified at +3V, +5V and ±5V supplies
- Rail-to-rail output, output swings to within 60mV of either rail
- Low voltage offset of 0.6mV, qualified for automotive application
- Wide supply range from 2.7V to 12V
- Power-down mode and low power of 2.5mA per amplifier
- 6 lead SOT-23 package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
375V/µs
SOT-23
Voltage Feedback
600µV
Surface Mount
125°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
1 Amplifier
105MHz
2.7V to 12V
6Pins
Rail - Rail Output (RRO)
2.2µA
-40°C
-
MSL 1 - Unlimited
SOT-23
105MHz
375V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate