Print Page
Image is for illustrative purposes only. Please refer to product description.
1,500 In Stock
Need more?
1500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.380 (CNY37.7194) |
| 10+ | CNY21.610 (CNY24.4193) |
| 25+ | CNY18.550 (CNY20.9615) |
| 100+ | CNY15.090 (CNY17.0517) |
| 250+ | CNY13.390 (CNY15.1307) |
| 1500+ | CNY12.340 (CNY13.9442) |
| 3000+ | CNY12.100 (CNY13.673) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.38 (CNY37.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4853-3YCPZ-R7
Order Code4668931
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth-
Slew Rate120V/µs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Output Current-
Supply Voltage Range2.65V to 5V
IC Case / PackageLFCSP-WQ-EP
No. of Pins16Pins
Amplifier OutputRail to Rail
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
-
Operating Temperature Min
-40°C
Output Current
-
IC Case / Package
LFCSP-WQ-EP
Amplifier Output
Rail to Rail
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
3Amplifiers
Slew Rate
120V/µs
Operating Temperature Max
105°C
Supply Voltage Range
2.65V to 5V
No. of Pins
16Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001