Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.980 (CNY99.4174) |
| 10+ | CNY60.450 (CNY68.3085) |
| 25+ | CNY53.270 (CNY60.1951) |
| 100+ | CNY45.150 (CNY51.0195) |
| 250+ | CNY42.910 (CNY48.4883) |
| 500+ | CNY42.600 (CNY48.138) |
| 3000+ | CNY42.450 (CNY47.9685) |
Product Information
Product Overview
ADA4897-1 is a unity-gain stable, low noise, rail-to-rail output, high speed voltage feedback amplifier. With a 1/f noise of 2.4nV/√Hz at 10Hz and a spurious-free dynamic range of -80dBc at 2MHz, this amplifier is ideal solutions in a variety of including ultrasound, low noise preamplifiers, and drivers of high performance ADCs. The Analog Devices, Inc., proprietary next-generation SiGe bipolar process and innovative architecture enable such high performance amplifiers. It is used in applications such as low noise preamplifier, ultrasound amplifiers, PLL loop filters, high performance ADC drivers, DAC buffers.
- Input current noise is 2.8pA/√Hz typical at (5V operation, f = 100KHz)
- Harmonic distortion (SFDR) is -115dBc typical at (5V operation, fC = 100KHz)
- Quiescent current per amplifier is 3mA typical at (5V operation, TA = 25°C)
- 230MHz typical at -3dB bandwidth, rail-to-rail output, disable feature
- Slew rate is 120V/μs typical at (5V operation, G = +2, VOUT = 6V step)
- Settling time to 0.1% is 45ns typical at (5V operation, G = +2, VOUT = 2V step)
- Wide supply voltage range from 3V to 10V
- Common-mode rejection ratio is 120dB typical at (5V operation, VCM = -2V to +2V)
- Operating temperature is -55°C to +125°C
- Package style is 6-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
120V/µs
SOT-23
Voltage Feedback
-28µV
Surface Mount
125°C
-
SOT-23
90MHz
120V/µs
90MHz
3V to 10V
6Pins
Rail - Rail Output (RRO)
-11µA
-40°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate