Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.120 (CNY82.6256) |
| 10+ | CNY49.910 (CNY56.3983) |
| 25+ | CNY43.850 (CNY49.5505) |
| 100+ | CNY43.130 (CNY48.7369) |
| 250+ | CNY42.770 (CNY48.3301) |
| 500+ | CNY42.420 (CNY47.9346) |
| 1000+ | CNY42.070 (CNY47.5391) |
Product Information
Product Overview
ADA4941-1 is a low power, low noise differential driver for analogue-to-digital converters (ADCs) up to 18 bit in systems that is sensitive to power. The ADA4941-1 is configured in an easy-to-use, single-ended-to-differential configuration and requires no external components for a gain of 2 configuration. A resistive feedback network can be added to achieve gains greater than 2. It provides essential benefits, such as low distortion and high SNR that are required for driving high resolution ADCs. With a wide input voltage range (0V to 3.9V on a single 5V supply), rail-to-rail output, high input impedance, and a user adjustable gain, the ADA4941-1 is designed to drive single-supply ADCs with differential inputs found in a variety of low power applications, including battery-operated devices and single supply data acquisition systems. Typical applications are single-supply data acquisition systems, instrumentation, process control, battery-power systems, medical instrumentation.
- Excellent linearity, user-adjustable gain, rail-to-rail output, disable feature
- Harmonic distortion is −116/−112dBc (at fC=40KHz, VO=2 Vp-p, HD2/HD3, TA=25°C, VS=3V)
- −3dB bandwidth is 30MHz typ (at VO=0.1Vp-p, TA=25°C, VS=3V)
- Slew rate is 22V/µs (at VO=2V step, TA=25°C, VS=3V, OUT+ connected to FB (G=2), RL, dm=1Kohm)
- Input current noise is 1.6pA/√Hz (at f=100KHz, TA=25°C, VS=3V, OUT+ connected to FB (G=2))
- Differential output offset voltage is 0.2mV typ (TA=25°C, VS=3V, OUT+ connected to FB (G=2))
- Input bias current is 3µA typ (IN and REF, TA=25°C, VS=3V, OUT+ connected to FB (G=2), RL, dm=1Kohm)
- Power supply operating range from 2.7 to 12V (TA=25°C, VS=3V, OUT+ connected to FB (G=2), REF=1.5V)
- 8-lead frame chip scale package [LFCSP]
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
32MHz
2.7V to 12V
8Pins
Rail - Rail Output (RRO)
3µA
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
32MHz
1Channels
26V/µs
LFCSP-EP
Differential
100µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
26V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate