Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY497.390 (CNY562.0507) |
| 10+ | CNY393.390 (CNY444.5307) |
| 25+ | CNY392.180 (CNY443.1634) |
| 100+ | CNY391.580 (CNY442.4854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY497.39 (CNY562.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADAQ4224BBCZ
Order Code4583977
Technical Datasheet
IC FunctionµModule Data Acquisition System
Supply Voltage Min-8V
Supply Voltage Max10V
IC Package TypeBGA
No. of Pins178Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
µModule Data Acquisition System
Supply Voltage Max
10V
No. of Pins
178Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
-8V
IC Package Type
BGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001