Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY668.870 (CNY755.8231) |
| 10+ | CNY616.630 (CNY696.7919) |
| 25+ | CNY564.380 (CNY637.7494) |
| 100+ | CNY561.780 (CNY634.8114) |
Product Information
Product Overview
ADAQ8092 is a 14bit, 105MSPS, high-speed dual-channel data acquisition (DAQ) μModule® solution. The device incorporates signal conditioning, an analogue-to-digital (ADC) driver, a voltage reference, and an ADC in a single package via system in package (SiP) technology. μModule solutions simplify the development of high-speed data acquisition systems by transferring the design burden, component selection, optimization, and layout from the designer to the device. It enables a 6× footprint reduction. Built-in power supply decoupling capacitors enhance power supply rejection performance, making it a robust DAQ solution. Application includes communications, cellular base stations.
- Dual-channel simultaneously sampling ADC, integrated differential amplifier/ADC driver
- Single-ended to differential conversion, 6× footprint reduction vs. discrete solution
- On-chip reference circuitry with VOCM generation, CMOS, DDR CMOS, or DDR LVDS outputs
- Shutdown and nap modes, serial SPI port for configuration
- Minimum resolution is 14Bits (no missing codes, VCC = 3.3V, TAMB = 25°C)
- Throughput rate range from 1 to 105MSPS (VCC = 3.3V, VDD = OVDD = 1.8V, TAMB = 25°C)
- Typical gain error is ±6%FS (VCC = 3.3V, VDD = OVDD = 1.8V, TAMB = 25°C)
- Typical SNR is 60.5dBFS (VCC = 3.3V, VDD = OVDD = 1.8V, TAMB = 25°C)
- 72-ball chip scale package ball grid array [CSP-BGA]
- Temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
105MSPS
Differential, Single Ended
Single
-40°C
CSPBGA
-
200mV
3.6V
Parallel, Serial, SPI
72Pins
105°C
2 Channel 14-Bit ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate