Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.110 (CNY210.3043) |
| 10+ | CNY134.230 (CNY151.6799) |
| 25+ | CNY120.710 (CNY136.4023) |
| 119+ | CNY114.450 (CNY129.3285) |
| 357+ | CNY113.640 (CNY128.4132) |
| 595+ | CNY113.230 (CNY127.9499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.11 (CNY210.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADBMS6830BCSWZ
Order Code4364169
Technical Datasheet
Battery TypeMulti-Chemistry
InterfacesisoSPI
No. of Cells16Cells
Supply Voltage Min11V
Supply Voltage Max85V
IC Case / Package-
No. of Pins-
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Mounting-
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Multi-Chemistry
No. of Cells
16Cells
Supply Voltage Max
85V
No. of Pins
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Interfaces
isoSPI
Supply Voltage Min
11V
IC Case / Package
-
Operating Temperature Min
-40°C
IC Mounting
-
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001