Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,920.470 (CNY2,170.1311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,920.47 (CNY2,170.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADCLK925/PCBZ
Order Code4848118
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADCLK925
Kit Application TypeClock & Timing
Application Sub TypeClock / Data Buffer
Kit ContentsEvaluation Board ADCLK925
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADCLK925/PCBZ is an evaluation board for the ADCLK925 ultrafast SiGe ECL clock/data buffer.
- Same PCB is used to evaluate all three devices: ADCLK905/ADCLK907/ADCLK925
Contents
Evaluation board with component installed, Applicable documents (schematic, layout, and so on).
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board ADCLK925
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADCLK925
Application Sub Type
Clock / Data Buffer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001