Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADCLK944/PCBZ
Order Code4848117
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,114.960 (CNY2,389.9048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,114.96 (CNY2,389.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADCLK944/PCBZ
Order Code4848117
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADCLK944
Kit Application TypeClock & Timing
Application Sub TypeClock Fanout Buffer
Kit ContentsEval Board ADCLK944
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADCLK944/PCBZ is an evaluation board for ADCLK944. The ADCLK944 is an ultrafast clock fanout buffer fabricated on the Analog Devices, Inc., proprietary XFCB3 silicon germanium (SiGe) bipolar process. This device is designed for high speed applications requiring low jitter.
- ADCLK944 power supply (VCC - VEE) is 2.5V to 3.3V
- 7GHz operating frequency for ADCLK944
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Eval Board ADCLK944
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADCLK944
Application Sub Type
Clock Fanout Buffer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001