Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.700 (CNY25.651) |
| 10+ | CNY14.420 (CNY16.2946) |
| 25+ | CNY12.260 (CNY13.8538) |
| 100+ | CNY9.800 (CNY11.074) |
| 250+ | CNY8.590 (CNY9.7067) |
| 500+ | CNY7.860 (CNY8.8818) |
| 3000+ | CNY7.240 (CNY8.1812) |
Product Information
Product Overview
ADCMP361 is a single low power, high accuracy comparator. The internal 400mV reference provides the ability to monitor low voltage supplies. This device operates on a supply voltage from 1.7V to 5.5V and only draws 6.5µA typical, making it suitable for low power system monitoring and portable applications. Hysteresis is included in the comparators. There are dual open-drain outputs to enable the comparator and reference circuit to be used in an inverting or non-inverting configuration. The outputs can be pulled to any voltage upto a maximum of 5.5V. The output stage is guaranteed to sink greater than 5mA over temperature. It is used in application such as Li-Ion monitoring, threshold detectors, relay driving, opt isolator driving, industrial control systems, handheld instruments etc.
- Threshold voltage accuracy is ±0.275% typical at (TA = 25°C, VDD = 3.3V)
- Threshold voltage temperature coefficient is 16ppm/°C typical
- Input range includes ground
- Internal hysteresis is 9.3mV typical
- Low input bias current is ±5nA maximum
- Dual open-drain outputs
- Output rise time is 0.5µs typical, output fall time is 0.07µs typical
- Input bias current is 0.01nA typical at (VDD = 1.7V, VIN = VDD)
- Operating temperature is -40°C to +125°C
- Package style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Power
8µs
SOT-23
Open Drain
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
SOT-23
1 Comparator
1Channels
1.7V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
8µs
Alternatives for ADCMP361YRJZ-REEL7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate