Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.570 (CNY13.0741) |
10+ | CNY8.420 (CNY9.5146) |
25+ | CNY7.620 (CNY8.6106) |
100+ | CNY6.410 (CNY7.2433) |
250+ | CNY5.800 (CNY6.554) |
500+ | CNY5.010 (CNY5.6613) |
3000+ | CNY4.510 (CNY5.0963) |
Product Information
Product Overview
ADCMP380-2ACBZ-RL7 is an ultralow power voltage comparator with internal reference suitable for use in general-purpose applications. The ultralow power consumption of this device makes it suitable for power efficiency-sensitive systems, such as battery-powered portable devices and energy meters. It is available with a 0.5V and 1V internal reference with ±2.2% and ±1.6% accuracy, respectively, over the full temperature range; this internal reference enables the device to monitor the node of interest accurately to 0.5V. The enable input allows the user to hold the output low regardless of the state of the input. It is used in applications such as portable/battery-operated equipment, battery monitors, and energy harvesting.
- VCC quiescent current is 92nA typical at (OUT high, VCC = 2V to 5.5V, VIN <lt/> VCC + 0.3V)
- Precision low voltage monitoring down to 0.5V, comparator with on-chip reference
- Open-drain type output, input glitch immunity
- Propagation delay is 23μs typical at (IN falling with VREF × 10% overdrive)
- Operating voltage range from 2V to 5.5V, hysteresis is 90mV typ at (VCC = 2V to 5.5V)
- Reference voltage is 1V typ at (VREF = 1V, VCC = 2V to 5.5V, VIN <lt/> VCC + 0.3V)
- Leakage current is 5nA maximum at (VOUT = VCC = 5.5V, TA = 25°C)
- In glitch rejection is 10.3mV typical at (VCC = 2V to 5.5V, VIN <lt/> VCC + 0.3V, TA = −40°C to +85°C)
- Open-drain output, operating temperature range from -40°C to +85°C
- 6-ball wafer level chip scale package [WLCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Power
-
WLCSP
Open Drain
Surface Mount
85°C
-
-
Open Drain
-
1Channels
2V to 5.5V
6Pins
Single Supply
-40°C
-
No SVHC (21-Jan-2025)
WLCSP
1 Comparator
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate