Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.000 (CNY5.650) |
10+ | CNY4.280 (CNY4.8364) |
98+ | CNY3.990 (CNY4.5087) |
196+ | CNY3.690 (CNY4.1697) |
294+ | CNY3.390 (CNY3.8307) |
588+ | CNY3.320 (CNY3.7516) |
2548+ | CNY3.280 (CNY3.7064) |
Product Information
Product Overview
ADCMP391 is a single rail-to-rail input, low power comparator with known power-up state ideal for use in general-purpose applications. This comparator operates from a single supply voltage of 2.3V to 5.5V and draw a minimal amount of current. This consumes only 18.6µA of supply current. The low voltage and low current operation of this device makes it ideal for battery-powered systems. The comparator features a common-mode input voltage range of 200mV beyond rails, an offset voltage of 1mV typical across the full common-mode range, and a UVLO monitor. In addition, the design of the comparators allows a defined output state upon power-up, a logic low output while the supply voltage is less than the UVLO threshold. Typical applications are battery management/monitoring, power supply detection, window comparators, threshold detectors/discriminators, microprocessor systems.
- Common-mode input range from −200 to VCC + 200mV (VCC=2.3V to 5.5V, TA=−40°C to +125°C)
- Input offset voltage is 2.5mV max (INx+=INx−=1V, VCC=2.3V to 5.5V, TA=−40°C to +125°C)
- Input offset current is 10nA (VCMR=−50mV to VCC + 50mV, VCC=2.3 V to 5.5 V, TA=−40°C to +125°C)
- Input bias current is ±30nA (INx+=INx−=1V, VCC=2.3V to 5.5V, TA=−40°C to +125°C)
- Output low voltage is 0.3V (VCC=2.3V, ISINK=2.5mA, VCC=2.3V to 5.5V, TA=−40°C to +125°C)
- Power supply rejection ratio is 80dB typ (VCC=2.3V to 5.5V, TA=−40°C to +125°C)
- Input bias current is ±30nA (INx+=INx−=1V, VCC=2.3 V to 5.5 V, TA=−40°C to +125°C)
- 8-lead standard small outline package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Power
-
NSOIC
Open Drain
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
NSOIC
1 Comparator
1Channels
2.3V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate