Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.260 (CNY63.5738) |
| 10+ | CNY37.490 (CNY42.3637) |
| 50+ | CNY29.600 (CNY33.448) |
| 100+ | CNY27.080 (CNY30.6004) |
| 250+ | CNY24.370 (CNY27.5381) |
| 500+ | CNY23.190 (CNY26.2047) |
| 1000+ | CNY22.730 (CNY25.6849) |
Product Information
Product Overview
ADCMP602 is a very fast comparator fabricated on XFCB2, an Analog Devices, Inc. proprietary process. Features include an input range from GND −0.5V to VCC +0.2V, low noise, TTL-/CMOS-compatible output drivers, and latch inputs with adjustable hysteresis and/or shutdown inputs. The TTL-/CMOS-compatible output stage is designed to drive up to 5pF with full timing specs and to degrade in a graceful and linear fashion as additional capacitance is added. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. Typical applications are high speed instrumentation, clock and data signal restoration, logic level shifting or translation, pulse spectroscopy, high speed line receivers, threshold detection, peak and zero-crossing detectors, high speed trigger circuitry, pulse-width modulators, current/voltage-controlled oscillators, automatic test equipment (ATE).
- Single-pin control for programmable hysteresis and latch
- Improved replacement for MAX999
- Input common-mode voltage from −0.2V to VCC +0.2V
- Exceptionally versatile and easy to use
- Offset voltage range from −5 to 5mV (VCCI = VCCO = 2.5V, TA = 25°C)
- Bias current range from −5 to 5µA (VCCI = VCCO = 2.5V, TA = 25°C)
- Input/output supply voltage range from 2.5 to 5.5V (VCCI = VCCO = 2.5 V, TA = 25°C)
- 8-lead MSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
3.5ns
MSOP
CMOS, TTL
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
MSOP
1 Comparator
1Channels
2.5V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, TTL
3.5ns
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate