Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY93.580 (CNY105.7454) |
5+ | CNY92.960 (CNY105.0448) |
Product Information
Product Overview
ADCMXL-BRKOUT/PCBZ is an ADcmXL3021 breakout interface board. The ADcmXL3021 is a complete vibration sensing system that combines high performance vibration sensing (using microelectromechanical systems (MEMS) accelerometers) with a variety of signal processing functions to simplify the development of smart sensor nodes in condition-based monitoring (CBM) systems. The typical ultralow noise density (26μg/√Hz) in the MEMS accelerometers supports excellent resolution. The wide bandwidth (dc to 10KHz within 3dB flatness) enables tracking of key vibration signatures on many machine platforms.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Breakout Board
-
Analog Device ADcmXL3021 Triaxial Vibration Sensor Module, ADcmXL FX3 Interface Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate