Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADDAC80D-CBI-V
Order Code4669006
Product RangeSingle 12-Bit Current Output DACs
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY588.080 (CNY664.5304) |
| 15+ | CNY482.780 (CNY545.5414) |
| 30+ | CNY473.130 (CNY534.6369) |
| 105+ | CNY463.470 (CNY523.7211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY588.08 (CNY664.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADDAC80D-CBI-V
Order Code4669006
Product RangeSingle 12-Bit Current Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data InterfaceParallel
Supply Voltage Range± 11.4V to ± 16.5V, 4.5V to 16V
ADC / DAC Case StyleCDIP
No. of Pins24Pins
Input Channel Type-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit Current Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Data Interface
Parallel
ADC / DAC Case Style
CDIP
Input Channel Type
-
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
± 11.4V to ± 16.5V, 4.5V to 16V
No. of Pins
24Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit Current Output DACs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001