Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY110.980 (CNY125.4074) |
10+ | CNY69.980 (CNY79.0774) |
31+ | CNY67.910 (CNY76.7383) |
124+ | CNY65.840 (CNY74.3992) |
279+ | CNY63.770 (CNY72.0601) |
527+ | CNY62.850 (CNY71.0205) |
Product Information
Product Overview
ADE7913 is a 3-channel, isolated, sigma-delta ADC with SPI for polyphase energy metering applications using shunt current sensors. Data and power isolation are based on the Analog Devices, Inc., iCoupler® technology. One channel is dedicated to measuring the voltage across a shunt when the shunt is used for current sensing. Up to two additional channels are dedicated to measuring voltages, which are usually sensed using resistor dividers. One voltage channel can measure the temperature of the die via an internal sensor. Safety and regulatory approvals are UL recognition 5000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, IEC 61010-1: 300V rms, VDE certificate of conformity, DIN VDE V 0884-10 (VDE V 0884-10):2006-12. Typical applications are shunt-based polyphase meters, power quality monitoring, solar inverters, process monitoring, protective devices, isolated sensor interfaces, industrial PLCs.
- Integrated isoPower, isolated dc-to-dc converter
- On-chip temperature sensor, 4-wire SPI serial interface
- Pseudo differential signal voltage range from −31.25 to 31.25mV peak (IM pin connected to GNDISO)
- Signal-to-noise ratio (SNR) is 67dBFS (ADC-FREQ=8KHz, BW=3300Hz, VDD=3.3 V ± 10%, TA=25°C typ)
- ADC offset drift over temperature is ±200ppm/°C (V1 channel only, VDD=3.3V ± 10%, TA=25°C typ)
- 20-lead SOIC-IC package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Pseudo Differential, Single Ended
Single
3.63V
20Pins
85°C
-
No SVHC (21-Jan-2025)
-
4 Wire, Serial, SPI
2.97V
WSOIC
-40°C
Triple 24-bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate