Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY169.760 (CNY191.8288) |
10+ | CNY121.740 (CNY137.5662) |
25+ | CNY117.350 (CNY132.6055) |
100+ | CNY112.960 (CNY127.6448) |
250+ | CNY108.570 (CNY122.6841) |
500+ | CNY104.170 (CNY117.7121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.76 (CNY191.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF5000BCPZ
Order Code4029711
Technical Datasheet
Clock IC TypePrescaler
Frequency18GHz
No. of Outputs1Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADF5000 is a prescaler is a low noise, low power, fixed RF divider block that can be used to divide down frequencies as high as 18GHz to a lower frequency suitable for input to a PLL IC, such as the ADF4156 or the ADF4106. The ADF5000 provides a divide-by-2 function. Application includes PLL frequency range extender, point-to-point radios, VSAT radios, communications test equipment.
- Divide-by-2 prescaler
- High frequency operation range from 4GHz to 18GHz
- Integrated RF decoupling capacitors, low power consumption
- Active mode is 30mA, power-down mode is 17mA
- Phase noise is -147dBc/Hz (input frequency (fIN) = 12GHz, offset = 100KHz)
- Single dc supply 3.3V compatible with ADF4xxx PLLs
- Input frequency range from 4 to 18GHz (VDD1 = VDD2 = 3.3V ± 10%, -40 to +105°C)
- Output power is -5dBm (typ, single-ended output connected into 50 ohm load)
- Voltage supply range from 3.0 to 3.6V (VDD1 = VDD2 = 3.3V, -40°C to +105°C)
- 16 lead LFCSP-WQ package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock IC Type
Prescaler
No. of Outputs
1Outputs
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Frequency
18GHz
Supply Voltage Min
3V
Clock IC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001