Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,983.270 (CNY2,241.0951) |
10+ | CNY1,943.610 (CNY2,196.2793) |
Product Overview
ADF5709 is a wideband, monolithic microwave integrated circuit (MMIC), VCO supports an output frequency (fOUT) range of 9.85GHz to 20.5GHz while maintaining -83dBc/Hz phase noise at 100KHz offset without subharmonic tones. The wide frequency tuning range and low phase noise allow PLL solutions for a variety of frequency bands and limit need for multiple narrow-band VCOs. The ADF5709 low power consumption is ideal for high performance applications with limited or no airflow. Typical application includes industrial and medical equipment test and measurement equipment military radars, electronic warfare (EW), and electronic, countermeasures (ECMs), point to point and multipoint radios very small aperture terminals (VSATs) and wireless communication infrastructure.
- Wide tuning bandwidth
- No external resonator needed
- Supply current of 70mA typical at VCC = 5V
- Drift rate of 0.5MHz/°C
- Second -15dBc and -30dBc third harmonics
- 10dB typ output return loss
- 24 lead LCC-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20.5GHz
5V
24Pins
85°C
MSL 3 - 168 hours
-
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate