Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.520 (CNY88.7276) |
| 10+ | CNY53.460 (CNY60.4098) |
| 25+ | CNY46.920 (CNY53.0196) |
| 100+ | CNY39.520 (CNY44.6576) |
| 250+ | CNY36.440 (CNY41.1772) |
| 500+ | CNY35.720 (CNY40.3636) |
| 1000+ | CNY34.990 (CNY39.5387) |
Product Information
Product Overview
ADG1411 is a monolithic complementary metal-oxide semiconductor (CMOS) device containing four independently selectable switches designed on an iCMOS® process. iCMOS (industrial CMOS) is a modular manufacturing process combining high voltage CMOS and bipolar technologies. iCMOS construction ensures ultralow power dissipation, making the devices ideally suited for portable and battery powered instruments. The device switches are turned on with Logic 0 on the appropriate control input. It is widely used in application such as automated test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, video signal routing, communications systems, relay replacement etc.
- On resistance is 1.5ohm, on-resistance flatness is 0.3 ohm
- 0.1 ohm on-resistance match between channels
- Continuous current per channel is 190mA at 25°C, rail-to-rail operation
- Fully specified at +12 V, ±15 V, and ±5 V
- No VL supply required, 3V logic-compatible inputs
- Channel-to-channel crosstalk is −100dB typ at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Total harmonic distortion + noise is 0.014 % typ at (RL = 110 ohm, 15V p-p, f = 20Hz to 20kHz)
- −3dB bandwidth is 170MHz typ at (RL = 50 ohm, CL = 5pF)
- Operating temperature range is −40°C to +125°C
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
3.5ohm
TSSOP
4Channels
1.8ohm
-
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
5V to 16.5V, ± 4.5V to ± 16.5V
16Pins
1.5ohm
SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate