Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.520 (CNY88.7276) |
| 10+ | CNY53.460 (CNY60.4098) |
| 96+ | CNY39.710 (CNY44.8723) |
| 192+ | CNY36.850 (CNY41.6405) |
| 288+ | CNY36.440 (CNY41.1772) |
| 576+ | CNY35.720 (CNY40.3636) |
| 1056+ | CNY34.990 (CNY39.5387) |
Product Information
Product Overview
ADG1412 is a monolithic complementary metal-oxide semiconductor (CMOS) device containing four independently selectable switches designed on an iCMOS® process. The on-resistance profile is very flat over the full analogue input range, ensuring excellent linearity and low distortion when switching signals. iCMOS construction ensures ultralow power dissipation, making the device ideally suited for portable and battery- powered instruments. This device differ only in that the digital control logic is inverted. This device switches are turned on with Logic 1. The switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels upto the supplies are blocked. It is widely used in application such as automated test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, video signal routing, communications systems, relay replacement etc.
- On resistance is 1.5 ohm typical
- On-resistance flatness is 0.3 ohm typical
- On-resistance match between channels is 0.1 ohm typical
- Continuous current per channel is 250mA
- No VL supply required
- 3V logic-compatible inputs
- Rail-to-rail operation
- Fully specified at +12V, ±15V, and ±5V
- Operating temperature is -40°C to +125°C
- Package style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
3.5ohm
TSSOP
4Channels
1.8ohm
-
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
5V to 16.5V, ± 4.5V to ± 16.5V
16Pins
1.5ohm
SPST-NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate