Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.900 (CNY56.387) |
| 10+ | CNY33.030 (CNY37.3239) |
| 25+ | CNY28.630 (CNY32.3519) |
| 100+ | CNY23.650 (CNY26.7245) |
| 250+ | CNY21.210 (CNY23.9673) |
| 500+ | CNY19.710 (CNY22.2723) |
| 1500+ | CNY19.320 (CNY21.8316) |
Product Information
Product Overview
ADG1421 is an iCMOS which contain two independent single-pole/single-throw (SPST) switch. The on resistance is very flat over the full analogue input range ensuring excellent linearity and low distortion when switching audio signals. The iCMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments. It is widely used in application such as automatic test equipment, data acquisition systems, relay replacements, battery-powered systems, sample-and-hold systems, audio signal routing, video signal routing, communication systems etc.
- 0.5 ohm maximum on resistance flatness
- Upto 250mA continuous current
- No VL supply required, 2.1 ohm on resistance
- 3V logic-compatible inputs, fully specified at +12V, ±15V, ±5V
- Rail-to-rail operation
- −3dB bandwidth is 150MHz typ at (RL = 50 ohm, CL = 5pF)
- Operating temperature range is −40°C to +125°C
- Package style is 10-lead frame chip scale package [LFCSP-WD]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5.2ohm
LFCSP-WD-EP
2Channels
2.4ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
± 5V, 12V, ± 15V
10Pins
2.1ohm
SPST
Parallel
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate