Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY33.310 (CNY37.6403) |
25+ | CNY29.140 (CNY32.9282) |
100+ | CNY24.090 (CNY27.2217) |
250+ | CNY21.820 (CNY24.6566) |
500+ | CNY21.180 (CNY23.9334) |
1500+ | CNY20.910 (CNY23.6283) |
Product Information
Product Overview
ADG1611BCPZ-REEL7 is a quad SPST switch containing four independent single-pole/single-throw (SPST) switches. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ultralow-resistance of these switches makes them ideal solutions for data acquisition and gain switching applications where low on resistance and distortion are critical. The on-resistance profile is very flat over the full analogue input range, ensuring excellent linearity and low distortion when switching audio signals. The CMOS construction ensures ultralow power dissipation, making them ideally suited for portable and battery-powered instruments. Typical applications are communication systems, medical systems, audio signal routing, video signal routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, relay replacements.
- No VL supply required, 3V logic-compatible inputs
- Rail-to-rail operation, continuous current per channel
- Ultralow power dissipation is <lt/>16nW
- On resistance (RON) is 1ohm typ at +25°C, VS=±4.5V, IS=-10mA, ±5V dual supply
- Source off leakage (off) is ±0.1nA typ at +25°C, VS=±4.5V, VD=∓4.5V
- tON is 165ns typ at +25°C, RL=300 ohm, CL=35pF, VS=±4.5V, IS=-10mA, ±5V dual supply
- Total harmonic distortion + noise (THD + N) is 0.007% typ at 25°C, RL=110 ohm, 5Vp-p, f=20Hz-20KHz
- Bandwidth (-3dB) is 42MHz typ at 25°C, RL=50 ohm, CL=5pF, ±5V dual supply
- 16-lead frame chip scale package [LFCSP-WQ]
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.15ohm
LFCSP-WQ-EP
4Channels
1.1ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
3.3V to 16V, ± 3.3V to ± 8V
16Pins
0.95ohm
SPST - NO
Parallel
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate