Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY54.690 (CNY61.7997) |
10+ | CNY42.680 (CNY48.2284) |
75+ | CNY30.680 (CNY34.6684) |
150+ | CNY30.220 (CNY34.1486) |
300+ | CNY29.760 (CNY33.6288) |
525+ | CNY29.500 (CNY33.335) |
1050+ | CNY29.370 (CNY33.1881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.69 (CNY61.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG3123BRUZ
Order Code4023496
Technical Datasheet
No. of Inputs8Inputs
Output Current15mA
Propagation Delay76ns
No. of Pins20Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADG3123 is an 8-channel, noninverting CMOS to high voltage level translator. Fabricated on an enhanced LC²MOS process, the device is capable of operating at high supply voltages while maintaining ultralow power consumption. Typical applications include low voltage to high voltage translation, TFT-LCD panels and Piezoelectric motor driver.
- 2.3V to 5.5V input voltage range
- Output voltage levels (VDDA and VDDB to VSS ≤ 35V) low output voltage levels is down to -24.2V
- High output voltage levels up to +35V
- Rise/fall time is 12ns/19.5ns typical
- Propagation delay is 80ns typical
- Operating frequency of 100KHz typical
- Ultralow quiescent current is 65μA typical
- ±0.03µA leakage current
- 20 lead TSSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
76ns
Logic Case Style
TSSOP
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Current
15mA
No. of Pins
20Pins
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015228