Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY48.900 (CNY55.257) |
10+ | CNY33.020 (CNY37.3126) |
96+ | CNY24.600 (CNY27.798) |
192+ | CNY24.090 (CNY27.2217) |
288+ | CNY23.580 (CNY26.6454) |
576+ | CNY23.450 (CNY26.4985) |
1056+ | CNY23.380 (CNY26.4194) |
Product Information
Product Overview
ADG613 is a monolithic CMOS device containing four independently selectable switches. These switches offer ultralow charge injection of 1pC over the full input signal range and typical leakage currents of 10pA at 25°C. The ADG611 differ only in that the digital control logic is inverted. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. Typical applications are automatic test equipment, data acquisition systems, battery-powered systems, communications systems, sample-and-hold systems, audio signal routing, relay replacement, avionics.
- 1pC charge injection, 100pA maximum at 25°C leakage currents
- Rail-to-rail switching operation, fast switching times
- Typical power consumption is <lt/>0.1μW, TTL-/CMOS-compatible inputs
- On resistance RON is 85ohm typ (at VS=±3V, IS=−1mA, VDD=+5V ± 10%, VSS=−5V ± 10%, GND=0V)
- Input current (digital inputs) is 0.005μA typ (at VIN=VINL or VINH, VDD=+5V ± 10%, VSS=−5V ± 10%)
- Digital input capacitance is 2pF typ (at VDD=+5V ± 10%, VSS=−5V ± 10%, GND=0V)
- Bandwidth (-3dB) is 680MHz typ (RL=50 ohm, CL=5pF, VDD=5 V ± 10%, VSS=0V, GND=0V)
- 16-lead thin shrink small outline package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
290ohm
TSSOP
4Channels
290ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
2.7V to 5.5V, ± 2.7V to ± 5.5V
16Pins
85ohm
SPST-NC, SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ADG613YRUZ
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate