3,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
100+ | CNY9.670 (CNY10.9271) |
250+ | CNY8.420 (CNY9.5146) |
500+ | CNY7.090 (CNY8.0117) |
3000+ | CNY6.640 (CNY7.5032) |
Product Information
Product Overview
ADG701 is a monolithic CMOS SPST switch. This switch is designed using an advanced submicron process that provides low power dissipation yet also offers high switching speed, low on resistance, and low leakage currents. In addition, -3dB bandwidths greater than 200MHz can be achieved. It can operate from a single 1.8V to 5.5V supply, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. It is used in applications such as battery-powered systems, communication systems, sample-and-hold systems, audio signal routing, video switching, mechanical reed relay. replacement.
- Single supply operation range from 1.8V to 5.5V
- Rail-to-rail operation, transistor/transistor logic (TTL)/CMOS-compatible
- On resistance is 2ohm typical at (VDD = 5V ± 10% and GND = 0V)
- Fast switching time tON is 18ns typical, tOFF is 12ns typical
- Bandwidth (-3dB) is 200MHz typical at (RL = 50 ohm and CL = 5pF)
- Off isolation is -55dB typical at (RL = 50 ohm, CL = 5pF, and f = 10MHz)
- Supply current is 1μA maximum at (VDD = 5V ± 10% and GND = 0V)
- Operating temperature is -40°C to +85°C
- Package style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4ohm
SOT-23
1Channels
4ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
5Pins
2ohm
SPST-NC
-
-40°C
ADG701L Series
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate