200 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.010 (CNY87.0213) |
| 10+ | CNY52.280 (CNY59.0764) |
| 50+ | CNY41.870 (CNY47.3131) |
| 100+ | CNY38.550 (CNY43.5615) |
| 250+ | CNY35.250 (CNY39.8325) |
| 500+ | CNY34.550 (CNY39.0415) |
| 1000+ | CNY33.840 (CNY38.2392) |
Product Information
Product Overview
ADG706 is a low-voltage, CMOS analogue multiplexer comprising 16 single channels respectively. This device switches one of 16 inputs (S1–S16) to a common output, D, as determined by the 4-bit binary address lines A0, A1, A2, and A3. An EN input on the devices is used to enable or disable the device. When disabled, all channels are switched OFF. Low-power consumption and operating supply range of 1.8V to 5.5V make the device ideal for battery-powered, portable instruments. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. This device is also designed to operate from a dual supply of ±2.5V. It is widely used in application such as data acquisition systems, communication systems, relay replacement, audio and video switching, battery-powered systems etc.
- ON resistance (RON) is 2.5ohm typ at (VS = 0V to VDD, IDS = 10mA, VDD = 5V ±10%)
- ON resistance flatness is 0.5ohm typ at (VS = 0V to VDD, IDS = 10mA, VDD = 5V ±10%)
- Single 16-to-1 multiplexer
- Low-power consumption
- TTL/CMOS-compatible inputs
- Channel-to-channel crosstalk is -60dB typ at (RL = 50 ohm, CL = 5pF, f = 10MHz, VDD = 5V ±10%)
- Operating temperature is -40°C to +85°C
- Package style is 28-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
11ohm
28Pins
2.5ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Single & Dual Supply
1.8V to 5.5V, ± 2.5V
TSSOP
1Channels
11ohm
16:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate