Print Page
Image is for illustrative purposes only. Please refer to product description.
1,479 In Stock
Need more?
1479 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY44.950 (CNY50.7935) |
10+ | CNY31.410 (CNY35.4933) |
25+ | CNY28.550 (CNY32.2615) |
100+ | CNY24.310 (CNY27.4703) |
250+ | CNY21.890 (CNY24.7357) |
500+ | CNY21.260 (CNY24.0238) |
1500+ | CNY21.000 (CNY23.730) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY44.95 (CNY50.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG714BCPZ-REEL7
Order Code4567222
Technical Datasheet
IC FunctionOctal SPST Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range2.7V to 5.5V, ± 2.5V
IC Case / PackageLFCSP-EP
No. of Pins24Pins
No. of Channels8Channels
On Resistance Typ2.5ohm
On Resistance Max4.5ohm
Switch ConfigurationSPST
Mux / Demux Configuration1:1
InterfacesMicrowire, QSPI, SPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Octal SPST Switch
Supply Voltage Range
2.7V to 5.5V, ± 2.5V
No. of Pins
24Pins
On Resistance Typ
2.5ohm
Switch Configuration
SPST
Interfaces
Microwire, QSPI, SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single & Dual Supply
IC Case / Package
LFCSP-EP
No. of Channels
8Channels
On Resistance Max
4.5ohm
Mux / Demux Configuration
1:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001