Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY38.450 (CNY43.4485) |
25+ | CNY33.450 (CNY37.7985) |
100+ | CNY27.810 (CNY31.4253) |
250+ | CNY25.040 (CNY28.2952) |
500+ | CNY23.950 (CNY27.0635) |
1000+ | CNY23.480 (CNY26.5324) |
Product Information
Product Overview
ADG714 is a complementary metal-oxide semiconductor (CMOS), octal single-pole, single-throw (SPST) switch, controlled via either a 2- or 3-wire serial interface. On resistance is closely matched between the switches and is flat over the full signal range. Each switch conducts equally well in both directions, and the input signal range extends to the supplies. Data is written to these devices in the form of 8 bits, each bit corresponding to one channel. It uses a 3-wire serial interface that is compatible with serial peripheral interface (SPI), QSPI™, MICROWIRE™ interface standards, and most digital signal processing (DSP) interface standards. The output of the shift register DOUT enables a number of this device to be daisy-chained. Typical applications are data acquisition systems, communication systems, relay replacement, audio and video switching.
- Power-on reset, fast switching times, TTL/CMOS compatible
- On resistance RON is 2.5ohm typ (at VS=0V to VDD, IS=10mA, VDD=5V ± 10%, VSS=0V, and GND=0V, +25°C)
- Source off leakage is ±0.01nA typ (VD=4.5V/1V, VS=1V/4.5V, VDD=5V ± 10%, VSS=0V, and GND=0V, +25°C)
- High or low input current is 0.005µA typ (VIN=VINL or VINH, VDD=5V ± 10%, VSS=0V, and GND=0V, +25°C)
- Output voltage low 0.4V max (at ISINK=6mA, VDD=5V ± 10%, VSS=0V, and GND=0V, −40°C to 85°C)
- Digital input capacitance is 3pF typ (at VDD=5 V ± 10%, VSS=0 V, and GND=0 V, +25°C)
- 24-lead thin shrink small outline package [TSSOP]
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
11ohm
TSSOP
8Channels
4.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
2.7V to 5.5V, ± 2.25V to ± 2.75V
24Pins
2.5ohm
SPST-NO
Serial
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate