Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY26.060 (CNY29.4478) |
250+ | CNY25.190 (CNY28.4647) |
500+ | CNY25.110 (CNY28.3743) |
1000+ | CNY24.610 (CNY27.8093) |
Product Information
Product Overview
ADG7421F is a low voltage, dual single-pole/single-throw (SPST), low on-resistance switch that features overvoltage protection, power-off protection, and overvoltage detection on the source pins. When no power supplies are present, the switch remains in the off condition, and the switch inputs are high impedance. When powered, if the analogue input signal levels on the Six pins exceed VDD or VSS by a threshold voltage, VT, the switch automatically turns off and the digital FF (fault flag) pin drops to a logic low to indicate a fault. Input signal levels upto +60V or -60 V relative to ground are blocked, in both the powered and unpowered condition. It is used in application such as analogue input/output modules, process control/distributed control systems, data acquisition, instrumentation, avionics, automatic test equipment, communication systems, relay replacement etc.
- Overvoltage fault protection upto ±60V on S1 and S2 pins
- Power-off protection upto ±60V on S1 and S2 pins
- Overvoltage detection on S1 and S2 pins
- Known state output without digital inputs present
- Low on resistance is 12 ohm typical, Ultrafast, on resistance is 0.005 ohm typical
- Low fault detection threshold voltage is 0.1V typical
- 3KV HBM ESD rating, latch-up immune under any circumstance
- Dual supply operation is ±1.8V to ±2.5V, single-supply operation is 1.8V to 5.5V
- Operating temperature is -40°C to +125°C
- Package style is 10-lead LFCSP-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
15ohm
LFCSP
2Channels
15ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
1.8V to 5.5V, ± 1.8V to ± 2.5V
10Pins
12ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate