Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.730 (CNY62.9749) |
| 10+ | CNY37.140 (CNY41.9682) |
| 25+ | CNY32.290 (CNY36.4877) |
| 100+ | CNY26.810 (CNY30.2953) |
| 250+ | CNY24.110 (CNY27.2443) |
| 500+ | CNY22.910 (CNY25.8883) |
| 1000+ | CNY22.460 (CNY25.3798) |
Product Information
Product Overview
ADG774ABRQZ-REEL7 is a monolithic CMOS device comprising four 2:1 multiplexer/demultiplexer with high impedance outputs. The CMOS process provides low power dissipation yet offers high switching speed and low on resistance. The on-resistance variation is typically less than 0.5 ohm over the input signal range. The bandwidth of the device is typically 400MHz and this, coupled with low distortion (typically 0.3%), makes the part suitable for switching of high speed data signals. The on-resistance profile is very flat over the full analogue input range ensuring excellent linearity and low distortion. CMOS construction ensures ultralow power dissipation. These switches conduct equally well in both directions when on. In the off condition, signal levels upto the supplies are blocked. The device switches exhibit break-before-make switching action.
- TTL-/CMOS-compatible
- Single 3V/5V supply operation
- Low quiescent supply current is 1nA typical
- On resistance is 2.2ohm typical at (VD = 0V to 1V, IS = -10mA)
- On resistance flatness is 0.3 ohm typical (VD = 0V to 1V, IS = -10mA)
- 400MHz typical -3dB bandwidth at (RL = 50 ohm, VDD = 5V ±10%)
- Charge injection is 6pC typical at (CL = 1nF, VDD = 5V ±10%)
- Channel-to-channel crosstalk is -70dB typical at (f = 10MHz, RL = 50 ohm)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead QSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
4Circuits
2.7V to 5.5V
16Pins
2.2ohm
-
-
-40°C
-
MSL 1 - Unlimited
Single Supply
3.5ohm
QSOP
4Channels
3.5ohm
2:1
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate