Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.960 (CNY51.9348) |
| 10+ | CNY30.290 (CNY34.2277) |
| 25+ | CNY26.200 (CNY29.606) |
| 100+ | CNY21.570 (CNY24.3741) |
| 250+ | CNY19.300 (CNY21.809) |
| 1500+ | CNY17.910 (CNY20.2383) |
| 3000+ | CNY17.560 (CNY19.8428) |
Product Information
Product Overview
ADG788BCPZ-REEL7 is a low voltage, CMOS device comprising three independently selectable SPDT (single pole, double throw) switches. Low power consumption and operating supply range of 1.8V to 5.5V and dual ±2.5V make the device ideal for battery-powered, portable instruments and many other applications. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. This multiplexer is designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low on resistance, high signal bandwidths, and low leakage currents. It is used in applications such as data acquisition systems, communication systems, relay replacement, audio and video switching, and battery-powered systems.
- 1.8V to 5.5V single supply and ±2.5V dual supply
- 2.5ohm on resistance
- 0.5ohm on resistance flatness
- 100pA leakage currents
- 19ns switching times
- Low power consumption
- TTL/CMOS-compatible inputs
- 160MHz typ -3dB bandwidth (VDD = 5 V 10%, VSS = 0 V, GND = 0 V)
- 20-lead LFCSP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
11ohm
LFCSP-EP
4Channels
4.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
1.8V to 5.5V, ± 2.25V to ± 2.75V
20Pins
2.5ohm
SPDT
Parallel
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate