Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,099.980 (CNY1,242.9774) |
10+ | CNY1,075.510 (CNY1,215.3263) |
25+ | CNY1,051.040 (CNY1,187.6752) |
100+ | CNY1,045.660 (CNY1,181.5958) |
Product Information
Product Overview
ADG798 is a low voltage, CMOS, analogue multiplexer designed to operate at very high temperatures upto 210°C. This device switches one of eight inputs (S1 to S8) to a common output, D, as determined by the 3-bit binary address lines A0, A1, and A2. An EN input on the device enables or disables the device. When the device is disabled, all channels are switched off. It features low power consumption and a 3.3V to 5.5V operating supply range. All channels exhibit break-before make switching action, preventing momentary shorting when switching channels. These switches are designed with an enhanced submicron process that provides low power dissipation, high switching speed, and very low on resistance. The on resistance (RON) is a maximum of 10 ohm and is closely matched between switches and very flat over the full signal range. It is widely used in application such as downhole drilling and instrumentation, avionics, heavy industrial, high temperature environments etc.
- On-resistance flatness is 1.5 ohm max at (VS = 0V to VDD, IDS = 10mA)
- Single 8:1 multiplexer
- Low power consumption
- TTL-/CMOS-compatible inputs
- Transition time is 12ns typical at (RL = 150 ohm, CL = 15pF)
- Off isolation is -60dB typ at (RL = 50 ohm, CL = 5pF, f = 10MHz)
- Supply current is 5μA typ at (digital inputs = 0V or 5.5V)
- 55MHz typical -3dB bandwidth
- Operating temperature is -55°C to +175°C
- Package style is 16-lead thin shrink small outline [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
3V to 5.5V, ± 2.25V to ± 2.75V
16Pins
4.5ohm
-
Parallel
-55°C
-
MSL 1 - Unlimited
1Circuits
15ohm
TSSOP
1Channels
15ohm
8:1
Surface Mount
175°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate