Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY32.030 (CNY36.1939) | 
| 10+ | CNY27.670 (CNY31.2671) | 
| 25+ | CNY26.160 (CNY29.5608) | 
| 100+ | CNY24.090 (CNY27.2217) | 
| 250+ | CNY22.850 (CNY25.8205) | 
| 1500+ | CNY21.970 (CNY24.8261) | 
| 3000+ | CNY21.540 (CNY24.3402) | 
Product Information
Product Overview
ADG919BCPZ-REEL7 is a wideband switch using a CMOS process to provide high isolation and low insertion loss to 1GHz. The ADG919 is a reflective switch. This device is designed such that the isolation is high over the DC to 1GHz frequency range. It has on-board CMOS control logic, thus eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of this CMOS device makes it ideally suited to wireless and general-purpose high-frequency switching applications. It is used in applications such as wireless communications, general-purpose RF switching, dual-band applications, high-speed filter selection, digital transceiver front-end switch IF switching, tuner modules, and antenna diversity switching.
- CMOS/LVTTL control logic, single supply voltage range from 1.65V to 2.75V
- 4GHz 3dB bandwidth at (VDD = 1.65 V to 2.75V, GND = 0V)
- Low insertion loss is 0.8dB typical at (1000MHz; VDD = 2.5V ±10%)
- Quiescent power supply current is 0.1µA typical at (digital inputs = 0V or VDD)
- Video feedthrough is 2.5mV p-p typical at (VDD = 1.65V to 2.75V, GND = 0V)
- Third order intermodulation intercept is 36dBm typical at (900 MHz/901MHz, 4dBm)
- Rise and fall time is 6.2ns typical at (VDD = 1.65V to 2.75V, GND = 0V)
- RF on capacitance is 1.6pF typical at (VDD = 1.65V to 2.75V, GND = 0V)
- High off isolation is 43dB typical at (1000MHz, VDD = 1.65V to 2.75V, GND = 0V)
- Operating temperature range from -40°C to +85°C, 8-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
LFCSP
1.65V
-40°C
-
No SVHC (21-Jan-2025)
4GHz
8Pins
2.75V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate