Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY745.470 (CNY842.3811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY745.47 (CNY842.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16IMU1/PCBZ
Order Code4023097
Technical Datasheet
Accessory TypeIMU Breakout Board
For Use WithAnalog Devices ADIS1613x, ADIS16375, ADIS1648x, ADIS1649x, ADIS1636x IMU and Gyroscope Products
Product Range-
Product Overview
ADIS16IMU1/PCBZ is a breakout board for the ADIS1613x, ADIS1637x, ADIS1648x and ADIS1649x IMU products. It provides a series of tapped M2x0.4mm machine screw holes to support direct-mounting with several different package styles, along with a 16-pin, dual-row, 2mm connect interface that supports simple connection with remote processor boards, using up to 304.8mm of a 1mm ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
IMU Breakout Board
Product Range
-
For Use With
Analog Devices ADIS1613x, ADIS16375, ADIS1648x, ADIS1649x, ADIS1636x IMU and Gyroscope Products
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001