Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,151.780 (CNY1,301.5114) |
Product Information
Product Overview
ADL5324-EVALZ is a fully populated, 4-layer, FR4-based ADL5324 evaluation board. For normal operation, it requires a single 5 V/500 mA supply. The 5 V supply should be connected to the test loops labelled VSUP and GND. The RF input is applied to the SMA connector labelled RFIN. RF output is available at the SMA connector labelled RFOUT. To facilitate tuning for different frequencies the RF input and RF output traces are free of solder mask and have index markings for ease of component placement. The evaluation board ships with tuning components that are optimized for operation from 2110MHz to 2170MHz.
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADL5324
No SVHC (04-Feb-2026)
ADL5324
RF Driver Amplifier
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate