Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,090.090 (CNY1,231.8017) |
Product Information
Product Overview
ADL5385-DIFFLO-EBZ is an evaluation board with differential LO input. The ADL5385-DIFFLOEBZ can be configured to allow a differential LO drive through a balun or direct interfacing to a PLL evaluation board. It also includes component pads in its LO path to accommodate a harmonic filter. The four baseband inputs are located on one edge of the board to allow direct connection to a high speed DAC evaluation board. The ADL5385-DIFFLO-EBZ also includes an RF/IF amplifier. The modulator output can be measured directly at the RF-OUT SMA connector. Alternatively, by removing R40, and installing a 0 Ω resistor in the R25 pad, the modulator output can be fed to the RF amplifier. The ADL5385-DIFFLO-EBZ ships installed with an ADL5601 amplifier (50 MHz to 4000 MHz RF/IF amplifier).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADL5385ACPZ
No SVHC (21-Jan-2025)
ADL5385ACPZ
Quadrature Modulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate