3 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,973.420 (CNY3,359.9646) |
Product Information
Product Overview
ADL5391-EVALZ is an ADL5391 DC to 2GHz multiplier evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the ADL5391. Signal inputs and signal output SMA connections with single ended setups are featured. There is an option of full differential signalling on all signal inputs and output at card edge. Access to the +5V/135mA supply is achieved with clip leads to the VPOS and COMM test points; it has a range from +4.5 to +5.5V.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADL5391ACPZ
No SVHC (21-Jan-2025)
ADL5391ACPZ
Analogue Multiplier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate