Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,147.050 (CNY1,296.1665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,147.05 (CNY1,296.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5521-EVALZ
Order Code4420045
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5521ACPZ-R7
Kit Application TypeRF / IF
Application Sub TypeLow Noise Amplifier (LNA)
Kit ContentsEvaluation Board ADL5521ACPZ-R7
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADL5521-EVALZ is a fully populated, 4-layer, FR4-based ADL5521 evaluation board. For normal operation it requires a single 5V/100mA power supply. The 5V power supply should be connected to the test loops labelled VPOS and GND. Alternatively, the power supply connections may be made via the two pin header, W-1. The RF input is applied to the SMA connector labelled RFIN. The RF output is available at the edge mounted SMA connector labelled RFOUT.
- 400MHz to 4000MHz low noise amplifier (ADL5521)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADL5521ACPZ-R7
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADL5521ACPZ-R7
Application Sub Type
Low Noise Amplifier (LNA)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A991.b.7
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003