Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,580.510 (CNY1,785.9763) |
Product Information
Product Overview
ADL5565-EVALZ is an ADL5565 fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5 V/100 mA power supply. The 5V power supply should be connected to the test loops labelled VPOS and GND. The RF input signal is applied to the SMA connector labelled J1. RF output is available at the SMA connector labelled J2. The evaluation board may be converted to a fully differential input and output by installing SMA connectors J2 and J4, removing R13 and R14, installing 0 ohm jumpers R12 and R15, removing T1 & T2 and placing jumpers across the transformer pads. The 3 pin header, P1 controls the enable function. A test loop is provided to allow control from an external signal source.
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADL5565ACPZ-R7
No SVHC (04-Feb-2026)
ADL5565ACPZ-R7
Differential Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate