Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,050.560 (CNY1,187.1328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,050.56 (CNY1,187.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5606-EVALZ
Order Code4034246
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5606ACPZ
Kit Application TypeRF / IF
Application Sub TypeRF Driver Amplifier
Kit ContentsEvaluation Board ADL5606ACPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADL5606-EVALZ is an ADL5606 1800MHz to 2700MHz, 1W RF driver amplifier evaluation board. It is a 4-layer, FR4-equivalent printed circuit board and configured for 2140MHz operation. It requires 5V/362mA power supply for normal operation. The 5V power supply should be connected to the vector leads, labelled VCC1 and GND1. RFIN is the RF input port and RFOUT is the RF output port. Both ports are populated with edge-mounted SMA connectors.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADL5606ACPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADL5606ACPZ
Application Sub Type
RF Driver Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001