Product Information
Alternatives for ADL5610ARKZ-R7
1 Product Found
Product Overview
ADL5610 is a RF/IF gain block amplifier that provides broadband operation from 30MHz to 6GHz. This provides a low noise figure of 2.2dB with a very high OIP3 of more than 38dBm simultaneously, which delivers a high dynamic range. It provides a gain of 18dB, which is stable over frequency, temperature, and power supply, and from device to device. The amplifier is offered in the industry-standard SOT-89 package and is internally matched to 50 ohm at the input and output, making the ADL5610 easy to implement in a wide variety of applications. The only external parts required are the input and output ac coupling capacitors, power supply decoupling capacitors, and bias inductor. The ADL5610 has a high ESD rating of ±1.5KV (Class 1C) and is fully specified for operation across a wide temperature range of -40°C to +105°C.
- High dynamic range gain block, integrated bias circuit
- Input and output internally matched to 50 ohm
- Output third-order intercept is 30.8dBm (typ, Δf = 1MHz, output power (POUT) = 3dBm per tone)
- Output 1dB compression point is 16.1dBm (typ, VPOS = 5V and TA = 25°C)
- Noise figure is 2.8dB (typ, VPOS = 5V and TA = 25°C)
- Single 5V power supply, low quiescent current of 92mA
- ESD rating of ±1.5kV (Class 1C)
- Gain is 18.1dB at frequency = 30MHz, VPOS = 5V and TA = 25°C
- Supply voltage range from 4.75 to 5.25V (VPOS = 5V and TA = 25°C)
- 3-lead SOT-89 package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
30MHz
13.2dB
SOT-89
4.75V
-40°C
-
No SVHC (07-Jul-2017)
6GHz
6.1dB
3Pins
5.25V
105°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate