Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.080 (CNY38.5104) |
| 10+ | CNY22.080 (CNY24.9504) |
| 25+ | CNY18.950 (CNY21.4135) |
| 100+ | CNY15.410 (CNY17.4133) |
| 250+ | CNY15.110 (CNY17.0743) |
| 500+ | CNY14.800 (CNY16.724) |
| 2500+ | CNY14.490 (CNY16.3737) |
Product Information
Product Overview
ADM1270 is a current-limiting controller that provides inrush current limiting and overcurrent protection for modular or battery-powered systems. When circuit boards are inserted into a live backplane, discharged supply bypass capacitors draw large transient currents from the backplane power bus as they charge. These transient currents can cause permanent damage to connector pins, as well as dips on the backplane supply that can reset other boards in the system. It is designed to control the inrush current, when powering on the system, via an external P-channel field effect transistor (FET). To protect the system from a reverse polarity input supply, there is a provision made to control an additional external P-channel FET. This feature prevents reverse current flow in case of a reverse polarity connection, which can damage the load or the device. It is used in application such as industrial modules, battery-powered/portable instrumentation etc.
- Quiescent current is 360μA typ at (VCC/VSENSE+ = 4V to 60V)
- Gate drive for low voltage drop reverse supply protection
- Gate drive for P-channel FETs, inrush current limiting control
- Adjustable current limit, foldback current limiting
- Automatic retry or latch-off on current fault
- Programmable current-limit timer for safe operating area (SOA)
- Power-good and fault outputs
- Analog undervoltage (UV) and overvoltage (OV) protection
- Operating voltage range is 4V to 60V
- Operating temperature is -40°C to +125°C, package style is 16-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
60V
16Pins
Surface Mount
-40°C
-
MSL 3 - 168 hours
4V
LFCSP
External
High Voltage Input Protection Device
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate