Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY135.280 (CNY152.8664) |
25+ | CNY121.590 (CNY137.3967) |
100+ | CNY115.590 (CNY130.6167) |
250+ | CNY115.440 (CNY130.4472) |
2500+ | CNY115.020 (CNY129.9726) |
Product Information
Product Overview
ADM1272 is a hot swap controller that allows a circuit board to be removed from or inserted into a live backplane. It also features current, voltage, and power readback via an integrated 12bit analogue-to-digital converter (ADC), accessed using a PMBus™ interface. This device is able to withstand upto 120V, which makes it very robust in surviving surges and transients commonly associated with high voltage systems, usually clamped using protection devices such as transient voltage suppressors (TVSs) that can often exceed 100V. The load current, ILOAD, is measured using an internal current sense amplifier that measures the voltage across a sense resistor in the power path via the SENSE+ and SENSE pins. It is used in applications such as 48V/54V systems, servers, power monitoring and control/power budgeting, central office equipment, telecommunication and data communication equipment, industrial applications.
- Response time is 500ns max at (VΔSENSE step = 40mV to 48mV)
- FET energy monitoring for adaptable FET SOA protection
- Gate boost mode for fast recovery from OC transients
- Programmable random start mode to stagger power-on, FET fault detection
- Remote temperature sensing with programmable warning and shutdown thresholds
- Programmable start-up current limit, programmable linear output voltage soft start
- Operating voltage range from 16V to 80V, PMBus fast mode compliant interface
- Quiescent current is 6mA maximum at (TJ= −40°C to +125°C)
- 1% accurate UV and OV thresholds, programmable hot swap restart function
- Operating temperature range from -40°C to +105°C, package style is 48-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Central Office Equipment, PCs / Servers, Power Monitoring and Control / Power Budgeting
-
80V
LFCSP
External
Hot Swap Controller
105°C
-
No SVHC (21-Jan-2025)
1Channels
16V
LFCSP
48Pins
Surface Mount
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate