Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.760 (CNY44.9288) |
| 10+ | CNY25.950 (CNY29.3235) |
| 98+ | CNY18.340 (CNY20.7242) |
| 196+ | CNY18.160 (CNY20.5208) |
| 294+ | CNY17.970 (CNY20.3061) |
| 588+ | CNY17.790 (CNY20.1027) |
| 2548+ | CNY17.600 (CNY19.888) |
Product Information
Product Overview
ADM13307-5ARZ is a triple processor supervisor that is designed to monitor up to three voltage levels in DSP and microprocessor-based systems. It offers one internally fixed threshold and two externally programmable thresholds. During power-up, active-low RESET is asserted when the supply voltage exceeds 1.1V. The device then monitors the SENSEv input pins and holds the active-low RESET output low as long as the SENSEv pins remain below the rising threshold voltage, VIT+. Once the supplies monitored at the SENSEv inputs rise above their associated thresholds, the reset signal remains low for the reset timeout period before deasserting. The manual reset input can be used to initiate a reset by means of an external push button or logic signal. It features both an active high RESET and an active low RESET output. Typical applications are supervising DSPs/microcontrollers, industrial and portable equipment, wireless systems, and notebook/desktop computers.
- Triple supervisory circuits, RESET valid from VDD ≥ 1.1V
- Push-pull RESET and active-low RESET outputs
- 3.3V (SENSE1), adjustable (SENSE2), adjustable (SENSE3) nominal input voltage
- 2.93V (SENSE1), 0.6V (SENSE2), 0.6V (SENSE3) typical threshold voltage
- Operating voltage range from 2 to 5.5V (VDD)
- Supply current is 40μA maximum (IDD)
- 140ms (minimum) reset timeout (VDD = 2.0V to 5.5V, RL = 1Mohm, CL = 50pF, TA = 25°C)
- 8-lead SOIC-N package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3Monitors
5.5V
NSOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
2.93V, 600mV, 600mV
2V
Active-High, Active-Low, Push-Pull
8Pins
200ms
85°C
-
No SVHC (25-Jun-2025)
NSOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate