Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY43.410 (CNY49.0533) |
25+ | CNY39.090 (CNY44.1717) |
100+ | CNY32.510 (CNY36.7363) |
400+ | CNY31.470 (CNY35.5611) |
800+ | CNY30.430 (CNY34.3859) |
1200+ | CNY29.930 (CNY33.8209) |
Product Information
Product Overview
ADM2481 differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on balanced, multipoint bus transmission lines. It complies with ANSI EIA/TIA-485-A and ISO 8482: 1987(E). Using iCoupler® technology from Analog Devices, Inc., the ADM2481 combines a 3-channel isolator, a three-state differential line driver, and a differential input receiver into a single package. This slew-limited to reduce reflections with improperly terminated transmission lines. The controlled slew rate limits the data rate to 500kbps. The input impedance of the device is 96Kohm, allowing up to 256 transceivers on the bus. Application includes low-power RS-485/RS-422 networks, isolated interfaces, and building control networks multipoint data transmission systems. UL recognition 2500Vrms for 1-minute per, UL 1577, VDE certificates of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12 safety and regulatory approvals.
- RS-485 transceiver with electrical data isolation
- Differential output voltage range from 2.0 to 5V (RL=50 ohm(RS-422), 3.0V ≤ VDD1 ≤ 5.5V)
- Minimum input high voltage is 0.7VDD1 (TxD, DE, RE active high, 3.0V ≤ VDD1 ≤ 5.5V)
- Minimum data rate is 500Kbps (3.0V ≤ VDD1 ≤ 5.5V, 4.75V ≤ VDD2 ≤ 5.25V)
- Minimum propagation delay is 250ns (RL=54ohm, CL1=CL2=100pF, 3.0V ≤ VDD1 ≤ 5.5V)
- Typical enable time is 25ns (RL=1Kohm, CL=15pF, 3.0V ≤ VDD1 ≤ 5.5V)
- True fail-safe receiver inputs, chatter-free power-up/power-down protection
- Slew rate-limited driver outputs
- 16-lead, wide body SOIC-W package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
3V
WSOIC
16Pins
±2 kV (HBM)
-40°C
-
-
No SVHC (21-Jan-2025)
Isolated RS422 / RS485 Transceiver
1Receivers
1
500Kbps
5.5V
WSOIC
256
Open, Short
85°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate