Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.990 (CNY79.0887) |
| 10+ | CNY47.240 (CNY53.3812) |
| 25+ | CNY41.310 (CNY46.6803) |
| 100+ | CNY34.600 (CNY39.098) |
| 250+ | CNY31.310 (CNY35.3803) |
| 500+ | CNY31.000 (CNY35.030) |
| 1000+ | CNY30.380 (CNY34.3294) |
Product Information
Product Overview
ADM2483 differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on balanced, multipoint bus transmission lines. It complies with ANSI EIA/TIA-485-A and ISO 8482: 1987(E). Using the iCoupler technology from Analog Devices, Inc., the ADM2483 combines a 3-channel isolator, a three-state differential line driver and a differential input receiver into a single package. Typical applications include low power RS-485/RS-422 networks, isolated interfaces, building control networks and multipoint data transmission systems.
- RS-485 transceiver with electrical data isolation
- 500Kbps data rate and slew rate-limited driver outputs
- Low power operation of 2.5mA max
- Suitable for 5V or 3V operations (VDD1)
- High common-mode transient immunity is <gt/>25KV/μs
- True fail-safe receiver inputs and 256 nodes on bus
- Chatter-free power-up/power-down protection
- Thermal shutdown protection
- 16 lead WSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS422 / RS485 Transceiver
1
500Kbps
5.5V
16Pins
±2 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
2.7V
WSOIC
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate