Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.120 (CNY95.0556) |
| 10+ | CNY57.500 (CNY64.975) |
| 25+ | CNY50.550 (CNY57.1215) |
| 100+ | CNY42.710 (CNY48.2623) |
| 250+ | CNY39.950 (CNY45.1435) |
| 500+ | CNY39.160 (CNY44.2508) |
| 1000+ | CNY38.750 (CNY43.7875) |
Product Information
Product Overview
ADM2486 differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and complies with ANSI EIA/TIA-485-A and ISO 8482: 1987(E). The device employs Analog Devices iCoupler® technology to combine a 3-channel isolator, a three-state differential line driver, and a differential input receiver into a single package. Typical applications include isolated RS485/RS422 interfaces, PROFIBUS networks, industrial field networks and multipoint data transmission systems.
- Half-duplex, isolated RS-485 transceiver
- PROFIBUS® compliant
- 20Mbps data rate
- 5V or 3V operation (VDD1)
- High common-mode transient immunity is <gt/>25KV/μs
- Isolated DE status output, receiver open-circuit, fail-safe design
- 50 nodes on bus
- Thermal shutdown protection
- 16 lead WSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS422 / RS485 Transceiver
1
20Mbps
5.5V
16Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
2.7V
WSOIC
50
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate